Bourns, 4600X 5.6kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Pin

Technical Document
Specifications
Brand
BournsResistance
5.6kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
SIP
Power Rating
1.13W
Termination Style
Pin
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
22.81mm
Depth
2.49mm
Height
5.08mm
Dimensions
22.81 x 2.49 x 5.08mm
Series
4600X
Number of Terminals
9
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
₹ 617.00
₹ 12.34 Each (In a Bag of 50) (Exc. GST)
₹ 728.06
₹ 14.561 Each (In a Bag of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 617.00
₹ 12.34 Each (In a Bag of 50) (Exc. GST)
₹ 728.06
₹ 14.561 Each (In a Bag of 50) (inc. GST)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsResistance
5.6kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
SIP
Power Rating
1.13W
Termination Style
Pin
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
22.81mm
Depth
2.49mm
Height
5.08mm
Dimensions
22.81 x 2.49 x 5.08mm
Series
4600X
Number of Terminals
9
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes