Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

RS Stock No.: 167-3307Brand: BournsManufacturers Part No.: 4609X-101-222LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

You may be interested in
Stock information temporarily unavailable.

₹ 2,462.00

₹ 12.31 Each (In a Bag of 200) (Exc. GST)

₹ 2,905.16

₹ 14.526 Each (In a Bag of 200) (inc. GST)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,462.00

₹ 12.31 Each (In a Bag of 200) (Exc. GST)

₹ 2,905.16

₹ 14.526 Each (In a Bag of 200) (inc. GST)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

You may be interested in