Bourns, 4600X 1.5kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 522-3854Brand: BournsManufacturers Part No.: 4608X-102-152LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1.5kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

4-Isolated Resistors

You may be interested in
4-isolated thick film resistor,1K5 1W
P.O.A.Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.

₹ 506.00

₹ 20.24 Each (In a Pack of 25) (Exc. GST)

₹ 597.08

₹ 23.883 Each (In a Pack of 25) (inc. GST)

Bourns, 4600X 1.5kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 506.00

₹ 20.24 Each (In a Pack of 25) (Exc. GST)

₹ 597.08

₹ 23.883 Each (In a Pack of 25) (inc. GST)

Bourns, 4600X 1.5kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600₹ 20.24₹ 506.00
625 - 1225₹ 20.04₹ 501.00
1250 - 2475₹ 19.84₹ 496.00
2500+₹ 19.64₹ 491.00
You may be interested in
4-isolated thick film resistor,1K5 1W
P.O.A.Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Bourns

Resistance

1.5kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

4-Isolated Resistors

You may be interested in
4-isolated thick film resistor,1K5 1W
P.O.A.Each (In a Pack of 25) (Exc. GST)