Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
2
Number of Turns
10
Power Rating
2W
Electrical Taper
Logarithmic
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.5mm
Shaft Diameter
3.18 mm
Actuator Type
Slotted Shaft
Series
3540
Product details
22mm 10 Turn Servo Mount 3540S Series
Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft
Precision - Multi-Turn and Servo
₹ 142,921.25
₹ 5,716.85 Each (In a Tray of 25) (Exc. GST)
₹ 168,647.07
₹ 6,745.883 Each (In a Tray of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 142,921.25
₹ 5,716.85 Each (In a Tray of 25) (Exc. GST)
₹ 168,647.07
₹ 6,745.883 Each (In a Tray of 25) (inc. GST)
25

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
2
Number of Turns
10
Power Rating
2W
Electrical Taper
Logarithmic
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.5mm
Shaft Diameter
3.18 mm
Actuator Type
Slotted Shaft
Series
3540
Product details
22mm 10 Turn Servo Mount 3540S Series
Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft