Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube

RS Stock No.: 223-1626Brand: BournsManufacturers Part No.: 2036-07-SM-RPLF
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

2036

Suppressor Type

Surge Absorber

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

525V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 669.35

₹ 133.87 Each (Supplied as a Tape) (Exc. GST)

₹ 789.83

₹ 157.967 Each (Supplied as a Tape) (inc. GST)

Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 669.35

₹ 133.87 Each (Supplied as a Tape) (Exc. GST)

₹ 789.83

₹ 157.967 Each (Supplied as a Tape) (inc. GST)

Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube
Stock information temporarily unavailable.
Select packaging type
sticker-1112

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45₹ 133.87₹ 669.35
50 - 95₹ 131.46₹ 657.30
100 - 245₹ 128.09₹ 640.45
250 - 495₹ 126.47₹ 632.35
500+₹ 124.89₹ 624.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Series

2036

Suppressor Type

Surge Absorber

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

525V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more