Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
1/2 NPT Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
NPT
Connector B
1/2 NPT Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
NPT
Body Material
Stainless Steel
Maximum Operating Pressure
250bar
Country of Origin
France
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
1/2 NPT Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
NPT
Connector B
1/2 NPT Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
NPT
Body Material
Stainless Steel
Maximum Operating Pressure
250bar
Country of Origin
France