Technical Document
Specifications
Brand
BottType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
1
Number Of Drawers
0
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 350 x 600mm
Country of Origin
United Kingdom
₹ 55,539.46
₹ 55,539.46 Each (Exc. GST)
₹ 65,536.56
₹ 65,536.56 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 55,539.46
₹ 55,539.46 Each (Exc. GST)
₹ 65,536.56
₹ 65,536.56 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
1
Number Of Drawers
0
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 350 x 600mm
Country of Origin
United Kingdom