Technical Document
Specifications
Brand
BottTool Storage Type
Tool Cabinet
Material
Steel
Number of Drawers
5
Wheeled
Yes
Length
550mm
Width
1.05m
Height
965mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₹ 219,266.68
₹ 219,266.68 Each (Exc. GST)
₹ 258,734.68
₹ 258,734.68 Each (inc. GST)
Bott 5 Drawer Steel Wheeled Tool Cabinet
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 219,266.68
₹ 219,266.68 Each (Exc. GST)
₹ 258,734.68
₹ 258,734.68 Each (inc. GST)
Bott 5 Drawer Steel Wheeled Tool Cabinet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottTool Storage Type
Tool Cabinet
Material
Steel
Number of Drawers
5
Wheeled
Yes
Length
550mm
Width
1.05m
Height
965mm
Country of Origin
United Kingdom