Bossard Stainless Steel Ring Lock Washers, M6, DIN 127B, ISO 7089, VSM 13904
Technical Document
Specifications
Brand
BossardFor Screw/Bolt Size
M6
Washer Type
Ring Lock
Inside Diameter
6.40mm
Outside Diameter
12.0mm
Material
Stainless Steel
Standards Met
DIN 127B, ISO 7089, VSM 13904
Distrelec Product Id
30072012
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. GST)
Bossard Stainless Steel Ring Lock Washers, M6, DIN 127B, ISO 7089, VSM 13904
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 100) (Exc. GST)
Bossard Stainless Steel Ring Lock Washers, M6, DIN 127B, ISO 7089, VSM 13904
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BossardFor Screw/Bolt Size
M6
Washer Type
Ring Lock
Inside Diameter
6.40mm
Outside Diameter
12.0mm
Material
Stainless Steel
Standards Met
DIN 127B, ISO 7089, VSM 13904
Distrelec Product Id
30072012
Country of Origin
China