Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 20.0mm

RS Stock No.: 288-4416Brand: BossardManufacturers Part No.: BN 610 M4X20MM
View all in Machine Screws

Technical Document

Specifications

Brand

Bossard

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Stainless Steel

Standards Met

DIN 912, ISO 4762

Distrelec Product Id

30071973

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 20.0mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bossard

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Stainless Steel

Standards Met

DIN 912, ISO 4762

Distrelec Product Id

30071973

Country of Origin

China

You may be interested in