Bosch PHG600-3 +600°C max, BS 1362, BS 1363

RS Stock No.: 874-1147Brand: BoschManufacturers Part No.: PHG600-3
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

500L/min

Wattage

1.8kW

Voltage Rating

230V ac

Maximum Operating Temperature

+600°C

Plug Type

BS 1362, BS 1363

Outlet Diameter

20mm

Weight

800g

Model Number

PHG600-3

Country of Origin

Czech Republic

Product details

Electronic Heat Gun 1800W (PHG600-3)

Powerful hot air heat gun from Bosch. Ideal for decorating and DIY applications such as paint stripping , drying, varnish removal, soldering and loosening adhesive.

Thermal stop protection shutdowns the heating element before overload
Cold-air setting with 50°C for fast cooling and working at low temperatures
Removable heat shield
Temperature control
3 stage airflow
Ergonomic soft grip closed handle for safety and control
Flat support surface at back of the heat gun for stationary working position

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch PHG600-3 +600°C max, BS 1362, BS 1363
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch PHG600-3 +600°C max, BS 1362, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

500L/min

Wattage

1.8kW

Voltage Rating

230V ac

Maximum Operating Temperature

+600°C

Plug Type

BS 1362, BS 1363

Outlet Diameter

20mm

Weight

800g

Model Number

PHG600-3

Country of Origin

Czech Republic

Product details

Electronic Heat Gun 1800W (PHG600-3)

Powerful hot air heat gun from Bosch. Ideal for decorating and DIY applications such as paint stripping , drying, varnish removal, soldering and loosening adhesive.

Thermal stop protection shutdowns the heating element before overload
Cold-air setting with 50°C for fast cooling and working at low temperatures
Removable heat shield
Temperature control
3 stage airflow
Ergonomic soft grip closed handle for safety and control
Flat support surface at back of the heat gun for stationary working position

You may be interested in