Bosch GLM 250 Distance Meter, 0.05 → 250m Range, ±1 mm Accuracy

RS Stock No.: 735-8707Brand: BoschManufacturers Part No.: GLM 250
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 250m

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 250

Plug Type

Type C - European Plug

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GLM 250 Distance Meter, 0.05 → 250m Range, ±1 mm Accuracy
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch GLM 250 Distance Meter, 0.05 → 250m Range, ±1 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 250m

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 250

Plug Type

Type C - European Plug

Country of Origin

Switzerland

You may be interested in