Technical Document
Specifications
Brand
BoschSaw Blade Type
Reciprocating Saw Blade
Application
Cast Iron, Plastic Fibre
Cutting Length
200mm
Number of Teeth per Inch
50
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
1
Blade Material
Diamond Tipped
Bimetal
Yes
Country of Origin
United Kingdom
₹ 4,111.94
₹ 4,111.94 Each (Exc. GST)
₹ 4,852.09
₹ 4,852.09 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,111.94
₹ 4,111.94 Each (Exc. GST)
₹ 4,852.09
₹ 4,852.09 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSaw Blade Type
Reciprocating Saw Blade
Application
Cast Iron, Plastic Fibre
Cutting Length
200mm
Number of Teeth per Inch
50
Materials Cut
Multiple Materials
Tooth Pattern
Regular
Number in Pack
1
Blade Material
Diamond Tipped
Bimetal
Yes
Country of Origin
United Kingdom