Bosch HSS-G Jobber Drill Bit, 4mm Diameter, 75 mm Overall

RS Stock No.: 759-5842Brand: BoschManufacturers Part No.: 2608595059
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4mm Diameter, 75 mm Overall
₹ 1,498.331 Pack of 10 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4mm Diameter, 75 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 4mm Diameter, 75 mm Overall
₹ 1,498.331 Pack of 10 (Exc. GST)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4mm Diameter, 75 mm Overall
₹ 1,498.331 Pack of 10 (Exc. GST)