Bosch HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 759-6025Brand: BoschManufacturers Part No.: 2608585898
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall
₹ 1,259.91Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Bosch HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall
₹ 1,259.91Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Bosch

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall
₹ 1,259.91Each (In a Pack of 5) (Exc. GST)