Technical Document
Specifications
Brand
BoschHead Type
Phillips, Pozidriv, Torx
Type
Impact Bit Set
Number of Pieces
31
Material
Steel
Country of Origin
Vietnam
Product details
Bosch Impact Control 31 Piece Screwdriver Bit Set
Bosch 31 piece impact control screwdriver bit set. An impact driver bit set for use with all impact drivers and normal drill drivers, suitable for use in heavy-duty applications.
Features and Benefits
Ideal for heavy-duty use
Suitable for use with high-voltage impact drivers
Manufactured from specially formulated V steel alloy
Torsion control to withstand the stresses of high torque applications
Black oxide finish
1/4 inch Bit holder
Contents
Bits 25 mm: 10x T2, 2x T25, 2x T30, T40
Bits: 50 mm: PH2 PZ2 T20 T25 T30
Double End Head Bits: 65 mm PH1, PH2, PH2/PZ2, SL1/5.5mm, T15/T20 (2x) T25/T30
Socket-50mm: 8, 10, 13 mm
1/4 inch Magnetic bit Holder
Robust case
₹ 4,891.76
₹ 4,891.76 1 Set (Exc. GST)
₹ 5,772.28
₹ 5,772.28 1 Set (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,891.76
₹ 4,891.76 1 Set (Exc. GST)
₹ 5,772.28
₹ 5,772.28 1 Set (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschHead Type
Phillips, Pozidriv, Torx
Type
Impact Bit Set
Number of Pieces
31
Material
Steel
Country of Origin
Vietnam
Product details
Bosch Impact Control 31 Piece Screwdriver Bit Set
Bosch 31 piece impact control screwdriver bit set. An impact driver bit set for use with all impact drivers and normal drill drivers, suitable for use in heavy-duty applications.
Features and Benefits
Ideal for heavy-duty use
Suitable for use with high-voltage impact drivers
Manufactured from specially formulated V steel alloy
Torsion control to withstand the stresses of high torque applications
Black oxide finish
1/4 inch Bit holder
Contents
Bits 25 mm: 10x T2, 2x T25, 2x T30, T40
Bits: 50 mm: PH2 PZ2 T20 T25 T30
Double End Head Bits: 65 mm PH1, PH2, PH2/PZ2, SL1/5.5mm, T15/T20 (2x) T25/T30
Socket-50mm: 8, 10, 13 mm
1/4 inch Magnetic bit Holder
Robust case