Bosch M36, 1 in Drive Impact Socket, 75 mm length

RS Stock No.: 247-8319Brand: BoschManufacturers Part No.: 1608557067
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bosch

Socket Size

M36

Socket Type

Standard Impact Socket

Drive Size

1 in

Overall Length

75 mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 8,972.71

₹ 8,972.71 Each (Exc. GST)

₹ 10,587.80

₹ 10,587.80 Each (inc. GST)

Bosch M36, 1 in Drive Impact Socket, 75 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,972.71

₹ 8,972.71 Each (Exc. GST)

₹ 10,587.80

₹ 10,587.80 Each (inc. GST)

Bosch M36, 1 in Drive Impact Socket, 75 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Socket Size

M36

Socket Type

Standard Impact Socket

Drive Size

1 in

Overall Length

75 mm

Country of Origin

Vietnam