Bosch GWS 18V-10 PSC 125mm Cordless Angle Grinder

RS Stock No.: 182-9885Brand: BoschManufacturers Part No.: 06019G3F0B
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

4500 → 9000

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Weight

2.8kg

Length

22mm

Model Number

GWS 18V-10 PSC

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 39,484.37

₹ 39,484.37 Each (Exc. GST)

₹ 46,591.56

₹ 46,591.56 Each (inc. GST)

Bosch GWS 18V-10 PSC 125mm Cordless Angle Grinder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39,484.37

₹ 39,484.37 Each (Exc. GST)

₹ 46,591.56

₹ 46,591.56 Each (inc. GST)

Bosch GWS 18V-10 PSC 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

4500 → 9000

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Weight

2.8kg

Length

22mm

Model Number

GWS 18V-10 PSC

Country of Origin

Germany