Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 874-1093Brand: BoschManufacturers Part No.: 060166H006
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Maximum Speed

3900rpm

Model Number

GKS 18 V-LI

Voltage Rating

18V

Series

GKS

Battery Type

Body Only

Country of Origin

China

Product details

18V Li-Ion Circular Saw Body Only (GKS 18 V-LI)

Professional 18V Li-Ion circular saw with an ergonomic design and comfort zone handle for a secure, frim tool grip providing reduced fatigue and excellent cutting control.

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Variable cutting depth setting with an easy to use quick-clamping lever
Capable of cutting depths of up to 51mm and will cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Dust extraction system for safe clear working

Supplied with

Blade, rip fence, dust extraction adapter & L-Boxx.

You may be interested in
Stock information temporarily unavailable.

₹ 38,984.51

₹ 38,984.51 Each (Exc. GST)

₹ 46,001.72

₹ 46,001.72 Each (inc. GST)

Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,984.51

₹ 38,984.51 Each (Exc. GST)

₹ 46,001.72

₹ 46,001.72 Each (inc. GST)

Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Maximum Speed

3900rpm

Model Number

GKS 18 V-LI

Voltage Rating

18V

Series

GKS

Battery Type

Body Only

Country of Origin

China

Product details

18V Li-Ion Circular Saw Body Only (GKS 18 V-LI)

Professional 18V Li-Ion circular saw with an ergonomic design and comfort zone handle for a secure, frim tool grip providing reduced fatigue and excellent cutting control.

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Variable cutting depth setting with an easy to use quick-clamping lever
Capable of cutting depths of up to 51mm and will cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Dust extraction system for safe clear working

Supplied with

Blade, rip fence, dust extraction adapter & L-Boxx.

You may be interested in