Bosch GSB 21-2 RE Keyless 110V Corded Hammer Drill, BS 4343 Plug

RS Stock No.: 695-7126Brand: BoschManufacturers Part No.: 060119C560
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Series

GSB 21-2 RE

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Weight

2.85kg

Max Speed

3000rpm

Hammer Action

Yes

Speed

0 → 900rpm

Wattage

1.1kW

Plug Type

BS 4343

Model Number

GSB 21-2 RE

Number of Gears

2

Country of Origin

Switzerland

Product details

Impact Drill (1100W)

1100W motor
Drilling with core cutters – upto 82mm in masonry
Screwdriving and drilling with holesaws upto 90mm in wood
High torque 40//14.5Nm
High durability due to metal gear housing and stacked construction
Rotatable brush plate for equal power when in reverse
Variable speed trigger with adjustable dial
Single-sleeve metal chuck with a higher clamping tension due to carbon tipped jaws
Ball grommet
Overload clutch
Softgrip

Supplied with

Auxilliary handle with push-button depth stop.

Stock information temporarily unavailable.

₹ 38,778.26

₹ 38,778.26 Each (Exc. GST)

₹ 45,758.35

₹ 45,758.35 Each (inc. GST)

Bosch GSB 21-2 RE Keyless 110V Corded Hammer Drill, BS 4343 Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,778.26

₹ 38,778.26 Each (Exc. GST)

₹ 45,758.35

₹ 45,758.35 Each (inc. GST)

Bosch GSB 21-2 RE Keyless 110V Corded Hammer Drill, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Series

GSB 21-2 RE

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Weight

2.85kg

Max Speed

3000rpm

Hammer Action

Yes

Speed

0 → 900rpm

Wattage

1.1kW

Plug Type

BS 4343

Model Number

GSB 21-2 RE

Number of Gears

2

Country of Origin

Switzerland

Product details

Impact Drill (1100W)

1100W motor
Drilling with core cutters – upto 82mm in masonry
Screwdriving and drilling with holesaws upto 90mm in wood
High torque 40//14.5Nm
High durability due to metal gear housing and stacked construction
Rotatable brush plate for equal power when in reverse
Variable speed trigger with adjustable dial
Single-sleeve metal chuck with a higher clamping tension due to carbon tipped jaws
Ball grommet
Overload clutch
Softgrip

Supplied with

Auxilliary handle with push-button depth stop.