Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 500mm Shaft Length

RS Stock No.: 665-6435Brand: Bosch RexrothManufacturers Part No.: R1511 017 00 L500
brand-logo
View all in Home

Technical Document

Specifications

Shaft Diameter

16mm

Shaft Length

500mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 500mm Shaft Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 500mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

16mm

Shaft Length

500mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.