Technical Document
Specifications
Brand
Bosch RexrothInside Diameter
20mm
Outside Diameter
28mm
Length
30mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
1410N
Static Load Rating
900N
Product details
Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals
Bosch Rexroth Linear Ball Bushings and Sets
₹ 2,964.45
₹ 2,964.45 Each (Exc. GST)
₹ 3,498.05
₹ 3,498.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,964.45
₹ 2,964.45 Each (Exc. GST)
₹ 3,498.05
₹ 3,498.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,964.45 |
5 - 9 | ₹ 2,848.02 |
10+ | ₹ 2,785.44 |
Technical Document
Specifications
Brand
Bosch RexrothInside Diameter
20mm
Outside Diameter
28mm
Length
30mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
1410N
Static Load Rating
900N
Product details
Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals