Bosch Rexroth 3842567636 Aluminium Workbench, 1000mm x 600mm x 1500mm

RS Stock No.: 146-274Brand: Bosch RexrothManufacturers Part No.: 3842567636
brand-logo
View all in Workbenches

Technical Document

Specifications

Type

Basic Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000mm

Model Number

3842567636

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 3842567636 Aluminium Workbench, 1000mm x 600mm x 1500mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bosch Rexroth 3842567636 Aluminium Workbench, 1000mm x 600mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Basic Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000mm

Model Number

3842567636

Country of Origin

Germany