Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
10
Thread Size
D11mm
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Fits Square Tube Profile
10mm
₹ 1,172.20
₹ 1,172.20 Each (Exc. GST)
₹ 1,383.20
₹ 1,383.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,172.20
₹ 1,172.20 Each (Exc. GST)
₹ 1,383.20
₹ 1,383.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
10
Thread Size
D11mm
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Fits Square Tube Profile
10mm