Bosch Rexroth Black Polypropylene Angle Bracket Cap, 50 x 100 mm Strut Profile, 10mm Groove

RS Stock No.: 667-0551Brand: Bosch RexrothManufacturers Part No.: 3842548873
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Fits Strut Profile

50 x 100 mm

Structural Element Type

Angle Bracket Cap

Fits Groove Size

10mm

Colour

Black

Material

Polypropylene

Product Family

Bosch Rexroth

Product System

MGE

Product details

Caps for Angle and Multi-Purpose Brackets

Push-on caps for the Bosch angle brackets.

Features and Benefits

• Black PA material
• A choice of sizes

RS article MPN Size
4667360 3842548843 20x20x20
4667382 3842548845 20x40x40
3901849 3842548847 30x30x30
4371570 3842548849 30x60x60
4597340 3842548855 40x40x40
4597356 3842548857 40x80x80
6670554 3842548871 50x50x50
6670551 3842548873 50x100x100
3901906 3842548867 45x90x180
3901861 3842548863 45x45x45
3901877 3842548865 45x90x90

Stock information temporarily unavailable.

₹ 1,434.09

₹ 1,434.09 Each (Exc. GST)

₹ 1,692.23

₹ 1,692.23 Each (inc. GST)

Bosch Rexroth Black Polypropylene Angle Bracket Cap, 50 x 100 mm Strut Profile, 10mm Groove
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,434.09

₹ 1,434.09 Each (Exc. GST)

₹ 1,692.23

₹ 1,692.23 Each (inc. GST)

Bosch Rexroth Black Polypropylene Angle Bracket Cap, 50 x 100 mm Strut Profile, 10mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Strut Profile

50 x 100 mm

Structural Element Type

Angle Bracket Cap

Fits Groove Size

10mm

Colour

Black

Material

Polypropylene

Product Family

Bosch Rexroth

Product System

MGE

Product details

Caps for Angle and Multi-Purpose Brackets

Push-on caps for the Bosch angle brackets.

Features and Benefits

• Black PA material
• A choice of sizes

RS article MPN Size
4667360 3842548843 20x20x20
4667382 3842548845 20x40x40
3901849 3842548847 30x30x30
4371570 3842548849 30x60x60
4597340 3842548855 40x40x40
4597356 3842548857 40x80x80
6670554 3842548871 50x50x50
6670551 3842548873 50x100x100
3901906 3842548867 45x90x180
3901861 3842548863 45x45x45
3901877 3842548865 45x90x90