Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Threaded Sleeve
Fits Groove Size
D28mm
Fits Strut Profile
28 mm
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Product details
EcoShape D28L Threaded Sleeve
Enables connection of adjustable feet or castor with M12 connecting thread
Material galvanised steel
EcoShape System
₹ 2,946.52
₹ 2,946.52 1 Bag of 4 (Exc. GST)
₹ 3,476.89
₹ 3,476.89 1 Bag of 4 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,946.52
₹ 2,946.52 1 Bag of 4 (Exc. GST)
₹ 3,476.89
₹ 3,476.89 1 Bag of 4 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,946.52 |
5 - 9 | ₹ 2,816.53 |
10+ | ₹ 2,736.06 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Threaded Sleeve
Fits Groove Size
D28mm
Fits Strut Profile
28 mm
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Product details
EcoShape D28L Threaded Sleeve
Enables connection of adjustable feet or castor with M12 connecting thread
Material galvanised steel