Bosch Rexroth M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 390-0284Brand: Bosch RexrothManufacturers Part No.: 3842530287
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

China

Product details

Aluminium Strut T-Nuts

Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.

Features & Benefits

Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel

Features and Benefits

Thread Sizes

Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284

Stock information temporarily unavailable.

₹ 1,204.78

₹ 1,204.78 1 Bag of 10 (Exc. GST)

₹ 1,421.64

₹ 1,421.64 1 Bag of 10 (inc. GST)

Bosch Rexroth M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,204.78

₹ 1,204.78 1 Bag of 10 (Exc. GST)

₹ 1,421.64

₹ 1,421.64 1 Bag of 10 (inc. GST)

Bosch Rexroth M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,204.78
5 - 9₹ 1,159.69
10+₹ 1,131.51

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

China

Product details

Aluminium Strut T-Nuts

Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.

Features & Benefits

Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel

Features and Benefits

Thread Sizes

Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284