Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
1X
Size
16
Displacement
20cm³
Operating Pressure
0.8 → 2.5bar
Direction of Rotation
Clockwise
Speed
900 → 1800rpm
Power
8.5kW
Maximum Operating Pressure
160 bar
Body Dimensions
217 x 265.5 x 186.5mm
Weight
17g
Body Height
186.5mm
Body Width
265.5mm
Maximum Rotational Speed
1800rpm
Body Length
217mm
Maximum Flow Rate
29L/min
Minimum Rotational Speed
900rpm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
1X
Size
16
Displacement
20cm³
Operating Pressure
0.8 → 2.5bar
Direction of Rotation
Clockwise
Speed
900 → 1800rpm
Power
8.5kW
Maximum Operating Pressure
160 bar
Body Dimensions
217 x 265.5 x 186.5mm
Weight
17g
Body Height
186.5mm
Body Width
265.5mm
Maximum Rotational Speed
1800rpm
Body Length
217mm
Maximum Flow Rate
29L/min
Minimum Rotational Speed
900rpm