Technical Document
Specifications
Brand
BöllhoffThread Size Range
M16 x 2
Number of Pieces
34
Set Contents
(10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel
Country of Origin
Germany
Product details
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.
₹ 15,171.50
₹ 15,171.50 1 Kit (Exc. GST)
₹ 17,902.37
₹ 17,902.37 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,171.50
₹ 15,171.50 1 Kit (Exc. GST)
₹ 17,902.37
₹ 17,902.37 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BöllhoffThread Size Range
M16 x 2
Number of Pieces
34
Set Contents
(10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel
Country of Origin
Germany
Product details
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.