Technical Document
Specifications
Brand
BollhoffRivet Type
Blind
Rivet Diameter
10mm
Rivet Length
8.7mm
Fixing Hole Diameter
9mm
Rivet Body Material
Stainless Steel
Mandrel Material
None
Thickness of Material Minimum
0.8mm
Thickness of Material Maximum
1.5mm
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
Bollhoff Stainless Steel Blind Rivet, 10mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bollhoff Stainless Steel Blind Rivet, 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BollhoffRivet Type
Blind
Rivet Diameter
10mm
Rivet Length
8.7mm
Fixing Hole Diameter
9mm
Rivet Body Material
Stainless Steel
Mandrel Material
None
Thickness of Material Minimum
0.8mm
Thickness of Material Maximum
1.5mm
Finish
Plain