Technical Document
Specifications
Brand
BolleCountry of Origin
France
Product details
Primo Spectacles
The Primo spectacles offer the latest development in protection. These good-looking ultra lightweight spectacles are fitted with larger-than-normal lenses for extra protection. They are contoured to fit a face comfortably, yet retain a wide field of vision.
Revolutionary design
Made to the highest standards
Outstanding protection
Ultra lightweight
Polycarbonate lenses
Standards
EN 166-1F
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleCountry of Origin
France
Product details
Primo Spectacles
The Primo spectacles offer the latest development in protection. These good-looking ultra lightweight spectacles are fitted with larger-than-normal lenses for extra protection. They are contoured to fit a face comfortably, yet retain a wide field of vision.
Revolutionary design
Made to the highest standards
Outstanding protection
Ultra lightweight
Polycarbonate lenses
Standards
EN 166-1F
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.