Bolle Safety TRACKER II Anti-Mist Safety Glasses, Smoke PC Lens, Vented

RS Stock No.: 189-0749Brand: Bolle SafetyManufacturers Part No.: TRACPSF
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

TRACKER II

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Vented

Yes

Country of Origin

China

Stock information temporarily unavailable.

₹ 2,066.79

₹ 2,066.79 Each (Exc. GST)

₹ 2,438.81

₹ 2,438.81 Each (inc. GST)

Bolle Safety TRACKER II Anti-Mist Safety Glasses, Smoke PC Lens, Vented
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,066.79

₹ 2,066.79 Each (Exc. GST)

₹ 2,438.81

₹ 2,438.81 Each (inc. GST)

Bolle Safety TRACKER II Anti-Mist Safety Glasses, Smoke PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

TRACKER II

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Vented

Yes

Country of Origin

China