Technical Document
Specifications
Brand
Bolle SafetyResistant To
Impact
Guard Type
Face
UV Protection
Yes
Flip Up
Yes
Series
SPHERE
Anti-Fog
No
Body Colour
Black
Length
205mm
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
Yes
Application
General Industry
Country of Origin
Taiwan, Province Of China
₹ 4,432.46
₹ 4,432.46 Each (Exc. GST)
₹ 5,230.30
₹ 5,230.30 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,432.46
₹ 4,432.46 Each (Exc. GST)
₹ 5,230.30
₹ 5,230.30 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyResistant To
Impact
Guard Type
Face
UV Protection
Yes
Flip Up
Yes
Series
SPHERE
Anti-Fog
No
Body Colour
Black
Length
205mm
Shield Colour
Clear
Shield Material
PC
Lens Colour
Clear
Sweatband
Yes
Application
General Industry
Country of Origin
Taiwan, Province Of China