Caged acetal radial ballbearing,1/4in ID
Technical Document
Specifications
Brand
BNLInside Diameter
6.35mm
Outside Diameter
19.04mm
Race Width
7.14mm
Ball Bearing Type
Radial
Sealing Arrangement
Open Type
Ball Material
Stainless Steel
Number of Rows
1
Bore Type
Parallel
Race Type
Plain
Race Material
Acetal
Partial Bearing Code
CM4/4N/D
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BNLInside Diameter
6.35mm
Outside Diameter
19.04mm
Race Width
7.14mm
Ball Bearing Type
Radial
Sealing Arrangement
Open Type
Ball Material
Stainless Steel
Number of Rows
1
Bore Type
Parallel
Race Type
Plain
Race Material
Acetal
Partial Bearing Code
CM4/4N/D