Block 24V ac 1 Output Through Hole PCB Transformer, 0.35VA

RS Stock No.: 732-0294Brand: BlockManufacturers Part No.: VB 0,35/1/24
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

0.35VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

22mm

Width

22.7mm

Depth

15mm

Dimensions

22 x 22.7 x 15mm

Weight

20g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 673.95

₹ 673.95 Each (Exc. GST)

₹ 795.26

₹ 795.26 Each (inc. GST)

Block 24V ac 1 Output Through Hole PCB Transformer, 0.35VA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 673.95

₹ 673.95 Each (Exc. GST)

₹ 795.26

₹ 795.26 Each (inc. GST)

Block 24V ac 1 Output Through Hole PCB Transformer, 0.35VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 673.95
10 - 24₹ 644.22
25 - 49₹ 625.81
50 - 99₹ 608.43
100+₹ 584.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

24V ac

Power Rating

0.35VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

22mm

Width

22.7mm

Depth

15mm

Dimensions

22 x 22.7 x 15mm

Weight

20g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more