Block 100VA Autotransformer, 230V ac Primary, 115 V ac Secondary

RS Stock No.: 310-1140Brand: BlockManufacturers Part No.: SAT100
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

100VA

Length

166mm

Dimensions

166 x 76 x 77mm

Width

76mm

Depth

77mm

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

230Vac input, 115Vac output 50/60Hz
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550

Warning

These units do NOT provide isolation from the mains.

You may be interested in
OEP Plug-In AC/DC Adapter
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Block 100VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Block 100VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
OEP Plug-In AC/DC Adapter
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

100VA

Length

166mm

Dimensions

166 x 76 x 77mm

Width

76mm

Depth

77mm

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

230Vac input, 115Vac output 50/60Hz
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550

Warning

These units do NOT provide isolation from the mains.

You may be interested in
OEP Plug-In AC/DC Adapter
P.O.A.Each (Exc. GST)