Technical Document
Specifications
Brand
BlockType
Switch Mode
Output Current
10A
Electrical Phase
3
Width
57mm
Depth
126mm
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
92%
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Block Switch Mode DIN Rail Panel Mount Power Supply, 10A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
BlockType
Switch Mode
Output Current
10A
Electrical Phase
3
Width
57mm
Depth
126mm
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
92%
Country of Origin
Germany
You may be interested in