Technical Document
Specifications
Brand
BlockSeries
PEL Neo
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Height
89mm
Width
59mm
Depth
59mm
Output Voltage Adjustment Range
22.8 to 26.4V
Special Features
DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage
Maximum Temperature
+55°C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88.0%
Ripple And Noise
100mV
Country of Origin
Germany
Product details
PEL Neo – Single Phase SMPS
The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.
Features and Benefits
• Input voltage range 85 V ac to 264 V ac
• Output rated voltage 24 V dc ± 2%
• Output rated current 1.3 A to 4 A
• Ambient temperature -25°C to 55°C
• Efficiency up to 88%
• Protection index IP20
• Panel installation on mounting rails
• Parallel connection option
Product Application Information
This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.
Approvals
UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd
Standards
Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlockSeries
PEL Neo
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Height
89mm
Width
59mm
Depth
59mm
Output Voltage Adjustment Range
22.8 to 26.4V
Special Features
DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage
Maximum Temperature
+55°C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
88.0%
Ripple And Noise
100mV
Country of Origin
Germany
Product details
PEL Neo – Single Phase SMPS
The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.
Features and Benefits
• Input voltage range 85 V ac to 264 V ac
• Output rated voltage 24 V dc ± 2%
• Output rated current 1.3 A to 4 A
• Ambient temperature -25°C to 55°C
• Efficiency up to 88%
• Protection index IP20
• Panel installation on mounting rails
• Parallel connection option
Product Application Information
This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.
Approvals
UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd
Standards
Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3