Technical Document
Specifications
Brand
BlockSeries
GLS
Type
Linear
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1A
Power Rating
24W
Dimensions
132 x 62.5 x 75mm
Width
62.5mm
Height
132mm
Depth
75mm
Mounting Type
DIN Rail Mount
Ripple And Noise
30mV Pk-Pk
Output Voltage Adjustment Range
24.0 to 24.0V
Maximum Temperature
+60°C
Efficiency
50.0%
Load Regulation
±1%
Country of Origin
Germany
Product details
12 to 120W Linear, Stabilised Output GLS Series
230Vac input 24Vdc stabilised output
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlockSeries
GLS
Type
Linear
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1A
Power Rating
24W
Dimensions
132 x 62.5 x 75mm
Width
62.5mm
Height
132mm
Depth
75mm
Mounting Type
DIN Rail Mount
Ripple And Noise
30mV Pk-Pk
Output Voltage Adjustment Range
24.0 to 24.0V
Maximum Temperature
+60°C
Efficiency
50.0%
Load Regulation
±1%
Country of Origin
Germany
Product details
12 to 120W Linear, Stabilised Output GLS Series
230Vac input 24Vdc stabilised output
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator