Technical Document
Specifications
Brand
BlockCross Sectional Area
0.007 mm²
American Wire Gauge
38 AWG
Core Strands
1/0.1 mm
Insulation material
PUR
Outer Diameter
0.1mm
Length
1144m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL100
Cable Type
Single Core
Operating Temperature Range
Maximum of +155 °C
Distrelec Product Id
30409375
Country of Origin
Germany
Product details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
₹ 1,468.28
₹ 1,468.28 Each (Exc. GST)
₹ 1,732.57
₹ 1,732.57 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,468.28
₹ 1,468.28 Each (Exc. GST)
₹ 1,732.57
₹ 1,732.57 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,468.28 |
5+ | ₹ 1,407.69 |
Technical Document
Specifications
Brand
BlockCross Sectional Area
0.007 mm²
American Wire Gauge
38 AWG
Core Strands
1/0.1 mm
Insulation material
PUR
Outer Diameter
0.1mm
Length
1144m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL100
Cable Type
Single Core
Operating Temperature Range
Maximum of +155 °C
Distrelec Product Id
30409375
Country of Origin
Germany
Product details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.