Block 0.35mm Enamelled Copper Wire, 27 AWG 87m Reel

RS Stock No.: 779-0703Brand: BlockManufacturers Part No.: CUL 100/0,35
brand-logo
View all in Copper Wire

Technical Document

Specifications

Brand

Block

Cross Sectional Area

0.11 mm²

American Wire Gauge

27 AWG

Core Strands

1/0.35 mm

Insulation material

PUR

Outer Diameter

0.35mm

Length

87m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL100

Cable Type

Single Core

Operating Temperature Range

+155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

₹ 910.69

₹ 910.69 Each (Exc. GST)

₹ 1,074.61

₹ 1,074.61 Each (inc. GST)

Block 0.35mm Enamelled Copper Wire, 27 AWG 87m Reel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 910.69

₹ 910.69 Each (Exc. GST)

₹ 1,074.61

₹ 1,074.61 Each (inc. GST)

Block 0.35mm Enamelled Copper Wire, 27 AWG 87m Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 910.69
10 - 49₹ 823.80
50 - 99₹ 801.23
100 - 199₹ 790.41
200+₹ 769.61

Technical Document

Specifications

Brand

Block

Cross Sectional Area

0.11 mm²

American Wire Gauge

27 AWG

Core Strands

1/0.35 mm

Insulation material

PUR

Outer Diameter

0.35mm

Length

87m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL100

Cable Type

Single Core

Operating Temperature Range

+155 °C

Country of Origin

Germany

Product details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).