Block 15kVA Open Frame Autotransformer, 690V ac Primary, 400 V ac Secondary, 3 UI 180/63 Core

RS Stock No.: 738-7896Brand: BlockManufacturers Part No.: AT3 15-69-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

690V ac

Secondary Voltage Rating

400 V ac

Power Rating

15kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 180/63

Termination Type

Screw

Length

410mm

Width

155mm

Dimensions

410 x 155 x 340mm

Depth

340mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 153,427.91

₹ 153,427.91 Each (Exc. GST)

₹ 181,044.93

₹ 181,044.93 Each (inc. GST)

Block 15kVA Open Frame Autotransformer, 690V ac Primary, 400 V ac Secondary, 3 UI 180/63 Core
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 153,427.91

₹ 153,427.91 Each (Exc. GST)

₹ 181,044.93

₹ 181,044.93 Each (inc. GST)

Block 15kVA Open Frame Autotransformer, 690V ac Primary, 400 V ac Secondary, 3 UI 180/63 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

690V ac

Secondary Voltage Rating

400 V ac

Power Rating

15kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 180/63

Termination Type

Screw

Length

410mm

Width

155mm

Dimensions

410 x 155 x 340mm

Depth

340mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more