BK Precision 2831E Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated

RS Stock No.: 192-5943Brand: BK PrecisionManufacturers Part No.: BK2831E
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2831E

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

1MHz

DC Current Measurement Resolution

1mA dc

AC Current Measurement Resolution

1mA ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT I, CAT II

Best AC Current Accuracy

±2 %

Height

100mm

Width

335mm

Length

225mm

Weight

2.5kg

Best DC Current Accuracy

±0.3 %

Safety Category Voltage

300 V, 1000V

Dimensions

225 x 335 x 100mm

Best DC Voltage Accuracy

±0.04 %

Best Resistance Measurement Accuracy

±0.3 %

Best AC Voltage Accuracy

±3 %

Country of Origin

Switzerland

Product details

B&K Precision Model 2831E, 4 Digit True RMS Bench Multimeter

B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.
This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price. Another feature is the ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.
The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and air conditioners).

Features and Benefits:

Up to 20,000 Count display resolution
4 1/2 Digit Duel LED Display for clear reading in the darkest environment
Basic VDC accuracy of up to 0.03%
Dual display to indicate two measurements simultaneously
AC + DC True RMS for accurate interpretation of any waveform signal
Up to 25 readings per second measurement rate
AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
Limit mode for Pass/Fail testing
Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare
CATI (1000 V)/CATII (300 V) Protection
USB (Virtual Com)
SCPI compatible

Increase Productivity with PC Connectivity and Math Functions

The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach basic math concepts.
The 2831E is programmable via USB interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.

Limit Operation

The 2831E’s limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.

Applications

Service and repair
Manufacturing
Educational
Test & measurement fields that require basic measurements

Supplied with

Test leads, power cord, spare fuse, operating manual , calibration certificate and test report

Stock information temporarily unavailable.

₹ 63,527.95

₹ 63,527.95 Each (Exc. GST)

₹ 74,962.98

₹ 74,962.98 Each (inc. GST)

BK Precision 2831E Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 63,527.95

₹ 63,527.95 Each (Exc. GST)

₹ 74,962.98

₹ 74,962.98 Each (inc. GST)

BK Precision 2831E Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2831E

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

1MHz

DC Current Measurement Resolution

1mA dc

AC Current Measurement Resolution

1mA ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT I, CAT II

Best AC Current Accuracy

±2 %

Height

100mm

Width

335mm

Length

225mm

Weight

2.5kg

Best DC Current Accuracy

±0.3 %

Safety Category Voltage

300 V, 1000V

Dimensions

225 x 335 x 100mm

Best DC Voltage Accuracy

±0.04 %

Best Resistance Measurement Accuracy

±0.3 %

Best AC Voltage Accuracy

±3 %

Country of Origin

Switzerland

Product details

B&K Precision Model 2831E, 4 Digit True RMS Bench Multimeter

B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.
This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price. Another feature is the ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.
The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and air conditioners).

Features and Benefits:

Up to 20,000 Count display resolution
4 1/2 Digit Duel LED Display for clear reading in the darkest environment
Basic VDC accuracy of up to 0.03%
Dual display to indicate two measurements simultaneously
AC + DC True RMS for accurate interpretation of any waveform signal
Up to 25 readings per second measurement rate
AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
Limit mode for Pass/Fail testing
Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare
CATI (1000 V)/CATII (300 V) Protection
USB (Virtual Com)
SCPI compatible

Increase Productivity with PC Connectivity and Math Functions

The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach basic math concepts.
The 2831E is programmable via USB interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.

Limit Operation

The 2831E’s limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.

Applications

Service and repair
Manufacturing
Educational
Test & measurement fields that require basic measurements

Supplied with

Test leads, power cord, spare fuse, operating manual , calibration certificate and test report