Technical Document
Specifications
Brand
BK PrecisionModel Number
BK1747
Number of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 60V
Output Current
10A
Power Rating
350W
Number of Displays
2
Bench Power Supply Type
Dual Range Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1747 General Purpose Dual Range DC Power Source
B&K Precision model 1747 is a general purpose dual range DC power source. It can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. The 1747 has excellent regulation and low ripple characteristics. Its mechanical configuration conserves bench space and facilitates portability. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering laboratories, production, school laboratories and the home.
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection
Supplied with
Power cord, instruction manual, RS-232 cable, shorting bar
B&K Precision
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
BK PrecisionModel Number
BK1747
Number of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 60V
Output Current
10A
Power Rating
350W
Number of Displays
2
Bench Power Supply Type
Dual Range Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1747 General Purpose Dual Range DC Power Source
B&K Precision model 1747 is a general purpose dual range DC power source. It can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. The 1747 has excellent regulation and low ripple characteristics. Its mechanical configuration conserves bench space and facilitates portability. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering laboratories, production, school laboratories and the home.
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection
Supplied with
Power cord, instruction manual, RS-232 cable, shorting bar