BJB Starter Holder Snap-Fit - 26.514.5026.50

RS Stock No.: 293-1192Brand: BJBManufacturers Part No.: 26.514.5026.50
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

BJB

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

660 W

Wiring Points

Either Side

Length

34 mm

Width

24.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

Recessed Cage Starter Holder

A range of white BJB fluorescent starter holders with integral spacer for indoor use.

Stock information temporarily unavailable.

₹ 1,421.38

₹ 1,421.38 1 Pack of 10 (Exc. GST)

₹ 1,677.23

₹ 1,677.23 1 Pack of 10 (inc. GST)

BJB Starter Holder Snap-Fit - 26.514.5026.50
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,421.38

₹ 1,421.38 1 Pack of 10 (Exc. GST)

₹ 1,677.23

₹ 1,677.23 1 Pack of 10 (inc. GST)

BJB Starter Holder Snap-Fit - 26.514.5026.50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BJB

Material

PC

Fixing Method

Snap-Fit

Number of Pins

2

Wattage

660 W

Wiring Points

Either Side

Length

34 mm

Width

24.4 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

Recessed Cage Starter Holder

A range of white BJB fluorescent starter holders with integral spacer for indoor use.