BJB Fluorescent T8 Lamp Holder Screw - 26.424.1001.50

RS Stock No.: 561-971Brand: BJBManufacturers Part No.: 26.424.1001.50
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G13

Lamp Size

T8

Material

PC

Fixing Method

Screw

Number of Pins

2

Wattage

660 W

Wiring Points

Bottom

Length

16.5 mm

Width

29 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T8 Push On

A range of white BJB fluorescent lampholders with a maximum operating temperature of 110° C suitable for indoor use.

You may be interested in
BJB Compact Fluorescent Lamp Holder Screw - 26.719.4355.50
P.O.A.Each (In a Pack of 5) (Exc. GST)
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
₹ 1,980.131 Pack of 10 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

BJB Fluorescent T8 Lamp Holder Screw - 26.424.1001.50
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

BJB Fluorescent T8 Lamp Holder Screw - 26.424.1001.50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BJB Compact Fluorescent Lamp Holder Screw - 26.719.4355.50
P.O.A.Each (In a Pack of 5) (Exc. GST)
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
₹ 1,980.131 Pack of 10 (Exc. GST)

Technical Document

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G13

Lamp Size

T8

Material

PC

Fixing Method

Screw

Number of Pins

2

Wattage

660 W

Wiring Points

Bottom

Length

16.5 mm

Width

29 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T8 Push On

A range of white BJB fluorescent lampholders with a maximum operating temperature of 110° C suitable for indoor use.

You may be interested in
BJB Compact Fluorescent Lamp Holder Screw - 26.719.4355.50
P.O.A.Each (In a Pack of 5) (Exc. GST)
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
₹ 1,980.131 Pack of 10 (Exc. GST)