UV5TZ-400-30 Bivar, UV LED, 400nm 40mW 30 °, 2-Pin Through Hole package

RS Stock No.: 713-5059PBrand: BivarManufacturers Part No.: UV5TZ-400-30
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

400nm

Radiant Flux

40mW

Viewing Angle

30 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Dimensions

5mm

Product details

TZ Series UV LEDs - UV5TZ

The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Features of the UV5TV UV LEDs:
5 mm (T-1 3/4) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Ultraviolet (UV) LEDs, Bivar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,770.40

₹ 144.26 Each (Supplied in a Bag) (Exc. GST)

₹ 6,809.07

₹ 170.227 Each (Supplied in a Bag) (inc. GST)

UV5TZ-400-30 Bivar, UV LED, 400nm 40mW 30 °, 2-Pin Through Hole package
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,770.40

₹ 144.26 Each (Supplied in a Bag) (Exc. GST)

₹ 6,809.07

₹ 170.227 Each (Supplied in a Bag) (inc. GST)

UV5TZ-400-30 Bivar, UV LED, 400nm 40mW 30 °, 2-Pin Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
40 - 90₹ 144.26₹ 1,442.60
100 - 190₹ 142.43₹ 1,424.30
200+₹ 140.65₹ 1,406.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

400nm

Radiant Flux

40mW

Viewing Angle

30 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Dimensions

5mm

Product details

TZ Series UV LEDs - UV5TZ

The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Features of the UV5TV UV LEDs:
5 mm (T-1 3/4) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Ultraviolet (UV) LEDs, Bivar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more