binder Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-6086Brand: binderManufacturers Part No.: 79 3444 55 05
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Series

763

Number of Cores

5

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

Series 763 M12 Connector Cordsets

A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.

PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding

₹ 1,971.21

₹ 1,971.21 Each (Exc. GST)

₹ 2,326.03

₹ 2,326.03 Each (inc. GST)

binder Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,971.21

₹ 1,971.21 Each (Exc. GST)

₹ 2,326.03

₹ 2,326.03 Each (inc. GST)

binder Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Binder

Series

763

Number of Cores

5

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

Series 763 M12 Connector Cordsets

A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.

PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding