binder Male Crimp Circular Connector Contact, Contact Size 2.25mm, Wire Size 26 → 24 AWG

RS Stock No.: 909-8227Brand: binderManufacturers Part No.: 61-0799-085-00
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Binder

Gender

Male

Contact Size

2.25mm

Wire Size

26 → 24 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

7A

Length

20.5mm

Contact Plating

Silver

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Binder 581 Series Contacts

From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.

Binder 581 Series Connectors

Stock information temporarily unavailable.

₹ 251.65

₹ 50.33 Each (In a Bag of 5) (Exc. GST)

₹ 296.95

₹ 59.389 Each (In a Bag of 5) (inc. GST)

binder Male Crimp Circular Connector Contact, Contact Size 2.25mm, Wire Size 26 → 24 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 251.65

₹ 50.33 Each (In a Bag of 5) (Exc. GST)

₹ 296.95

₹ 59.389 Each (In a Bag of 5) (inc. GST)

binder Male Crimp Circular Connector Contact, Contact Size 2.25mm, Wire Size 26 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45₹ 50.33₹ 251.65
50 - 245₹ 48.26₹ 241.30
250+₹ 46.97₹ 234.85

Technical Document

Specifications

Brand

Binder

Gender

Male

Contact Size

2.25mm

Wire Size

26 → 24 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

7A

Length

20.5mm

Contact Plating

Silver

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Binder 581 Series Contacts

From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.

Binder 581 Series Connectors