Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 719 Series

RS Stock No.: 464-426Brand: binderManufacturers Part No.: 09-9749-30-03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Distrelec Product Id

14442604

Country of Origin

Germany

Product details

Panel Plug & Socket

From Binder, these panel mounted connectors are for use with the 719 Series subminiature connectors, that feature a snap-in locking system that is protected to IP40, resulting in an efficient and versatile connection system. The Binder 719 Series panel mounted receptacles are available with 3 to 5 pin contact arrangements in male and female variants.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.

Stock information temporarily unavailable.

₹ 570.48

₹ 570.48 Each (Exc. GST)

₹ 673.17

₹ 673.17 Each (inc. GST)

binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 570.48

₹ 570.48 Each (Exc. GST)

₹ 673.17

₹ 673.17 Each (inc. GST)

binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49₹ 570.48
50 - 99₹ 517.44
100 - 249₹ 485.10
250 - 499₹ 429.48
500+₹ 399.72

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Distrelec Product Id

14442604

Country of Origin

Germany

Product details

Panel Plug & Socket

From Binder, these panel mounted connectors are for use with the 719 Series subminiature connectors, that feature a snap-in locking system that is protected to IP40, resulting in an efficient and versatile connection system. The Binder 719 Series panel mounted receptacles are available with 3 to 5 pin contact arrangements in male and female variants.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.